BKL 2702018 Sensor/Actuator Cable M12 Plug straight 3-pin 2m

MPN
2702018
Brand
BKL
EAN-13
4011376758750
Order Code
01-6221
Country of Origin
Germany
View Full Product Range (36)

Discontinued


BKL Electronic's Sensor/actuator cable, model 2702018, features a straight M12 plug with three pins and is two metres long. Its high-quality construction is ideal for use in industrial automation and connectivity applications. This sturdy and reliable cable is perfect for efficiently linking sensors and actuators in various control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot