BKL 2702017 Sensor/Actuator Cable M12 right angle 10m 4.5 Pins

MPN
2702017
Brand
BKL
EAN-13
4011376758743
Order Code
01-6220
Country of Origin
Germany

Discontinued


BKL Electronic offers a sensor/actuator cable, model 2702017, featuring a right-angle M12 connector. This cable extends 10 metres and includes 4.5 pins, designed for reliable connections in automation systems. It is typically used in industrial environments to connect sensors and actuators efficiently.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot