BKL 2702015 Sensor/Actuator Cable M12 Connector right angle 2m 4 Pins

MPN
2702015
Brand
BKL
EAN-13
4011376758729
Order Code
01-6218
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The BKL Electronic 2702015 sensor/actuator cable features a right angle M12 connector and is 2 metres long, ideal for compact and space-restricted installations. With 4.5 pins, it provides reliable and efficient connectivity for industrial automation systems. Common applications include connecting sensors and actuators in automated assembly lines and robotics.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot