BKL 2702013 Sensor/Actuator Cable M12 right angle 5m 4 Pins

MPN
2702013
Brand
BKL
EAN-13
4011376758705
Order Code
01-6216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £16.53
10+ £15.16
100+ £14.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic 2702013 sensor/actuator cable features a right-angle M12 connector with four pins and is 5 metres long. It is designed for reliable signal transmission in industrial automation and machinery applications. This high-quality cable is ideal for connecting sensors and actuators to control systems efficiently.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot