BKL 2702010 Sensor/Actuator Cable M12 right angle 5m 3-pin

MPN
2702010
Brand
BKL
EAN-13
4011376758675
Order Code
01-6213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £17.20 £14.62
10+ £13.41
100+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The BKL Electronic 2702010 is a sensor/actuator cable featuring a right angle M12 connector with 3 pins and a length of 5 metres. It is designed for secure and reliable connectivity in industrial applications, supporting easy connection of sensors and actuators. Typical applications include automation systems and machinery integration.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot