BKL 2702003 Sensor/Actuator Cable M12 Connector 2m 4-pin Straight

MPN
2702003
Brand
BKL
EAN-13
4011376758606
Order Code
01-6206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The BKL Electronic 2702003 sensor/actuator cable features a straight M12 connector and is 2 metres long with 4 pins. It is ideal for connecting sensors and actuators in automation technology, ensuring reliable data transmission and signal integrity. This cable can be used in industrial applications where robust and secure connections are essential.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot