BKL 2702002 Sensor/Actuator Cable M12 straight 10m 3-pin

MPN
2702002
Brand
BKL
EAN-13
4011376758590
Order Code
01-6205
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The BKL Electronic 2702002 is a sensor/actuator cable featuring an M12 straight connector. It is 10 metres long and includes 3 pins, providing reliable connectivity in automation and industrial applications. Typical uses include connecting sensors and actuators in factory settings.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot