BKL 2700041 Sensor/Actuator Cable extension M8 Plug 5m 4.5 Pins

MPN
2700041
Brand
BKL
EAN-13
4011376758385
Order Code
01-6184
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The BKL Electronic 2700041 is a sensor/actuator cable extension with an M8 plug and connector, each straight, suitable for extending connections by 5 metres. It has 4.5 pins and is ideal for industrial automation applications. This reliable extension cable ensures secure and efficient signal transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable extension
Conductor Cross Section 0.25mm²
Material Polyurethane
Thread Type M8

Trustpilot