BKL 2700038 Sensor/Actuator Cable extension M8 Plug 2m 4-pin

MPN
2700038
Brand
BKL
EAN-13
4011376758354
Order Code
01-6181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The BKL Electronic 2700038 is a sensor/actuator cable extension with a straight M8 plug to connector, featuring 4 pins and a 2-metre length. This durable cable is ideal for extending connections in automation systems, delivering reliable performance in industrial environments. Suitable for various sensor and actuator applications, it ensures seamless and efficient data transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable extension
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot