BKL 2700035 Sensor/Actuator Cable M8 right angle Plug 10m 4.5 Pins

MPN
2700035
Brand
BKL
EAN-13
4011376758323
Order Code
01-6178
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700035 is a sensor/actuator cable with M8 right-angle plug, featuring a length of 10 metres and 4.5 RJ pins. Manufactured by BKL Electronic, this cable is ideal for secure and reliable connectivity in industrial environments. Its robust design and length make it suitable for automation systems and machinery connections.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot