BKL 2700032 Sensor/Actuator Cable M8 Plug right angle 10m 4 Pins

MPN
2700032
Brand
BKL
EAN-13
4011376758293
Order Code
01-6175
Country of Origin
Germany
View Full Product Range (35)

Discontinued


BKL Electronic manufactures the 2700032 sensor/actuator cable featuring a right-angle M8 plug with four pins. This cable is 10 metres long and is ideal for connecting sensors and actuators in industrial environments. Typical applications include automation systems and machinery where reliable signal transmission is required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot