BKL 2700031 Sensor/Actuator Cable M8 Plug right angle 5m 4 Pins

MPN
2700031
Brand
BKL
EAN-13
4011376758286
Order Code
01-6174
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700031 is a 5-metre sensor/actuator cable with a right-angle M8 plug. It features four pins and is designed for reliable connectivity in industrial automation systems. This durable cable is suitable for complex machinery and robotic applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot