BKL 2700028 Sensor/Actuator Cable M8 Plug right angle 5 m 3 Pins

MPN
2700028
Brand
BKL
EAN-13
4011376758255
Order Code
01-6171
Country of Origin
Germany
View Full Product Range (35)

Discontinued


BKL Electronic's 2700028 sensor/actuator cable features a right angle M8 plug with three pins, designed for reliable signal transmission. The 5-metre length offers flexibility in connecting sensors or actuators in industrial automation setups. Typically used in machinery and robotics, the cable ensures durable and efficient performance.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot