BKL 2700024 Sensor/Actuator Cable 4.5 Pins 2m M8 Plug 1pc

MPN
2700024
Brand
BKL
EAN-13
4011376758217
Order Code
01-6167
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700024 sensor/actuator cable is a 2-metre long M8 plug with a straight configuration, designed for effective connectivity in industrial environments. It features 4.5 RJ pins, providing reliable signal transmission. Commonly used in automation systems, this robust cable supports secure communication between sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot