BKL 2700022 Sensor/Actuator Cable M8 Plug straight 5m 4 Pins

MPN
2700022
Brand
BKL
EAN-13
4011376758194
Order Code
01-6165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.87
10+ £12.73
100+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 2700022 is a sensor/actuator cable featuring an M8 plug with a straight design. It is 5 metres long and has 4 pins, making it suitable for various industrial and automation applications. This cable is ideal for connecting sensors and actuators in automation systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot