BKL 2700020 Sensor/Actuator Cable M8 Plug straight 10m 3-pin

MPN
2700020
Brand
BKL
EAN-13
4011376758170
Order Code
01-6163
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700020 is a 10-metre sensor/actuator cable with an M8 straight plug and three pins, designed for reliable signal transmission. Manufactured by BKL Electronic, this cable is suitable for connecting sensors or actuators in automation systems. Common applications include use in industrial machinery and equipment where robust and durable connectivity is required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot