BKL 2700018 Sensor/Actuator Cable M8 Plug straight 2m 3 Pins

MPN
2700018
Brand
BKL
EAN-13
4011376758156
Order Code
01-6161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic 2700018 sensor/actuator cable features an M8 straight plug with three pins and is 2 metres long. This cable is designed for reliable signal transmission and robust connections in automation systems. It is commonly used in industrial applications for connecting sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot