BKL 2700010 Sensor/Actuator Cable M8 right angle 5m 3 Pin

MPN
2700010
Brand
BKL
EAN-13
4011376758071
Order Code
01-6154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BKL Electronic 2700010 is a sensor/actuator cable featuring an M8 connector with a right angle and a 5-metre length. It is equipped with three pins, making it suitable for connecting sensors and actuators in various industrial applications. Typical uses include automation systems where reliable data transmission and compact connections are required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot