BKL 2700006 Sensor/Actuator Cable M8 Connector 2m 4.5 Pins

Order Code:

01-6150

Brand: BKL MPN: 2700006 EAN-13: 4011376758033
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Manufactured by BKL Electronic, the 2700006 sensor/actuator cable features a straight M8 connector and is 2 metres long with 4.5 RJ pins. This robust cable is ideal for connecting sensors and actuators in industrial automation systems. Suitable for single unit applications, it ensures reliable signal transmission and efficient connectivity.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot