BKL 2606003 Modular Plug 8P8C Straight Transparent 100 pcs

MPN
2606003
Brand
BKL
EAN-13
4011376752246
Order Code
01-6143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.66
10+ £19.16
100+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 2606003 is a transparent, straight modular plug featuring 8P8C pins, suitable for use with Cat 5, Cat 6, and Cat 7 connectors. It is ideal for assembling Ethernet cables and network connections in residential or commercial settings, supporting RJ45 applications. The package includes 100 pieces, ensuring ample supply for larger projects.
Type CAT 3
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material PC, V2 according to UL94
Factory colour Transparent
Number of pins 8P8C
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot