BKL 157346 SAT Cable 25m Black/White 90dB F-HDMI Plugs HD Starter Kit

Image Representative of Range

BKL 157346 SAT Cable 25m Black/White 90dB F-HDMI Plugs HD Starter Kit

MPN
157346
Brand
BKL
EAN-13
4011376716750
Order Code
11-4980
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

BKL Electronic manufactures this SAT cable, featuring F and HDMI plugs, in lengths reaching 25.00 m with a 90 dB shielding capacity. This black-and-white cable is ideal for connecting satellite, antenna, and cable TV systems, ensuring strong signal integrity. Typical applications include DVB-C, DVB-T, and DVB-S interfaces.
Type SAT Cable
Cable Design Round
Cable Length 25.00m
Cable Use SAT
Colour Black, White
Connector Version straight
Core Material CCS
Number of A Connectors 1
Number of B connections 1
Shield rating greater than 90dB
Shielding Braid shielding/shielding film
Version Cable

Reviews

Be the first to submit a review

Trustpilot