Christmas Opening Hours and Delivery Dates here

BKL 1506325 Spiral Cable 800/3200mm 2x0.50mm² black 1pc.

Order Code:

01-6078

Brand: BKL MPN: 1506325 EAN-13: 4011376759863

Discontinued


The BKL Electronic 1506325 spiral cable is a durable option measuring 800 mm when retracted and 3200 mm when extended. It features a black, double-wire design with a cross-section of 2 x 0.50 mm², suitable for flexible power supply needs. Typical applications include data transfer and power connections in dynamic environments.
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded Yes

Trustpilot