BKL 1506322 Spiral Cable 800-3200mm 4x0.25mm² black 1pc

MPN
1506322
Brand
BKL
EAN-13
4011376759832
Order Code
01-6075
Country of Origin
Germany
View Full Product Range (18)

Discontinued


BKL Electronic's 1506322 Spiral Cable is black and measures 800 mm when unstretched, extending to 3200 mm. It features four cores with a cross-section of 0.25 mm² each. This cable is ideal for use in dynamic applications requiring flexibility, such as in electronic or automotive environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded Yes

Trustpilot