BKL 1506320 Spiral Cable 1200/4800mm 2x0.25mm² Black 1pc

MPN
1506320
Brand
BKL
EAN-13
4011376759818
Order Code
01-6073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1506320 spiral cable is a flexible, black cable with an extended length of up to 4800 mm and features a 2-core, 0.25 mm² wire gauge. It is designed for dynamic applications where the cable's extension and retraction are required, such as in mobile machinery and robotics. The product's compact design, with a minimum length of 1200 mm, makes it ideal for use in limited spaces.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot