BKL 1506318 Electronic Spiral Cable 400/1600mm 2x0.25mm² Black

MPN
1506318
Brand
BKL
EAN-13
4011376759795
Order Code
01-6071
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic manufactures the 1506318 spiral cable with an extended length of 1600 mm and features a compact retracted length of 400 mm. This black cable contains two 0.25 mm² conductors, making it suited for applications that require moderate electrical conductivity. Typically, such spiral cables are used in dynamic environments where space saving and flexibility are crucial.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot