Christmas Opening Hours and Delivery Dates here

BKL 1506315 Spiral Cable 400/1600mm Black 10x0.14mm² 1pc

Order Code:

01-6068

Brand: BKL MPN: 1506315 EAN-13: 4011376759764

Discontinued


The BKL Electronic 1506315 Spiral cable is a black cable with an extended length of 1600 mm and a contracted length of 400 mm, containing 10 conductors of 0.14 mm² each. This spiral cable is ideal for dynamic applications requiring flexibility and space-saving connectivity. It is commonly used in portable electronics, machinery, and automotive industries where coiled wiring solutions are needed.
Length 400mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 10
Shielded Yes

Trustpilot