Christmas Opening Hours and Delivery Dates here

BKL 1506313 Spiral Cable 800/3200mm 8x0.50mm² Black 1pc

Order Code:

01-6066

Brand: BKL MPN: 1506313 EAN-13: 4011376759740

Discontinued


The BKL Electronic 1506313 Spiral Cable is a durable black cable measuring 800 mm expandable to 3200 mm, featuring eight cores of 0.50 mm² each. It is ideal for use in electronic applications requiring flexibility and extension, such as connecting moving components. The spiral design ensures the cable remains organised and tangle-free in dynamic environments.
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded Yes

Trustpilot