BKL 1506311 Spiral Cable 1200mm/4800mm 8x0.14mm² Black 1pc

MPN
1506311
Brand
BKL
EAN-13
4011376759726
Order Code
01-6064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £61.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic's 1506311 spiral cable is 1200 mm in its coiled form, extendable to 4800 mm, and features 8 x 0.14 mm² wires. This black cable is designed for reliable electrical conductivity and offers durability and flexibility in dynamic environments. It is ideal for use in industrial automation and robotics where flexible wiring is essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot