BKL 1506308 Spiral Cable Li12YD11Y 1200/4800mm 6x0.50mm² Black

MPN
1506308
Brand
BKL
EAN-13
4011376757906
Order Code
01-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BKL Electronic spiral cable 1506308 features a length of 1200 mm extending up to 4800 mm and consists of 6 cores of 0.50 mm² each. This black cable is designed for use in demanding, flexible applications requiring reliable conductivity. Typical uses include connecting moving parts in machinery or audio equipment.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot