BKL 1506306 Spiral Cable 400/1600mm 6x0.50mm² Black 1pc

MPN
1506306
Brand
BKL
EAN-13
4011376757883
Order Code
01-6059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £41.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic manufactures the 1506306 spiral cable, which is black and features a length that extends from 400 mm to 1600 mm. The cable contains six conductors, each with a cross-sectional area of 0.50 mm², suitable for flexible wiring needs. It is typically used in applications requiring retractable connections, such as electronic devices or mobile equipment.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot