BKL 1506304 Spiral Cable 800/3200mm 4x0.50mm² Black 1pc

MPN
1506304
Brand
BKL
EAN-13
4011376757869
Order Code
01-6057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £46.91 £39.87
10+ £37.72
100+ £37.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BKL Electronic 1506304 Spiral Cable is a black cable that features a length of 800 mm, extendable to 3200 mm, and includes four conductors each with a cross-section of 0.50 mm². This durable, flexible cable is commonly used in applications requiring movement, such as in robotics or connecting mobile equipment. The high-quality materials and spiral design ensure longevity and reliable connectivity in dynamic environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot