Christmas Opening Hours and Delivery Dates here

BKL 1506302 Spiral Cable 1200/4800mm 6x0.25mm² Black 1pc

Order Code:

01-6055

Brand: BKL MPN: 1506302 EAN-13: 4011376757845

Discontinued


BKL Electronic's 1506302 Spiral Cable is a flexible cable extending from 1200 mm to 4800 mm with a configuration of 6 x 0.25 mm². Its robust black design makes it ideal for use in environments where mobility and durability are essential. This spiral cable is commonly used in automotive and electronics applications requiring reliable electrical connections over variable distances.
Length 1200mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded Yes

Trustpilot