BKL 1506300 Spiral Cable 400/1600mm 6x0.25mm² Black 1pc

MPN
1506300
Brand
BKL
EAN-13
4011376757821
Order Code
01-6053
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506300 spiral cable is a black 1-piece unit featuring a length of 400 mm that can extend up to 1600 mm. It has six cores, each with a cross-section of 0.25 mm², making it suitable for flexible wiring applications. This cable is ideal for use in dynamic environments such as connecting mobile devices or components in motion.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot