BKL 1506231 Spiral Cable Li12Y11Y 800/3200mm 10x0.14mm² Black 1pc

MPN
1506231
Brand
BKL
EAN-13
4011376759689
Order Code
01-6051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506231 spiral cable features a length of 800 mm, extendable to 3200 mm, and consists of 10 conductors each with a cross-section of 0.14 mm². Designed for flexibility and durability, this black cable is ideal for applications requiring expandable and retractable connections. Typical uses include electronics projects, prototyping, and any situation with limited space and movement demands.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 10
Shielded No

Reviews

Be the first to submit a review

Trustpilot