BKL 1506230 Spiral Cable Li12Y11Y 400/1600mm Black 10x0.14mm² 1pc

MPN
1506230
Brand
BKL
EAN-13
4011376759672
Order Code
01-6050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506230 spiral cable features a length of 400 mm that extends to 1600 mm, with 10 x 0.14 mm² conductors. Designed in black, this flexible cable is ideal for applications requiring mobility and compact storage. It is commonly used in industrial settings and dynamic environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 10
Shielded No

Reviews

Be the first to submit a review

Trustpilot