BKL 1506226 Spiral Cable 1200/4800mm 4x0.25mm² Black 1pc

MPN
1506226
Brand
BKL
EAN-13
4011376757814
Order Code
01-6046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1506226 spiral cable features a length of 1200 mm extendable to 4800 mm, with a cross-section of 4 x 0.25 mm². This black spiral cable is ideal for dynamic connections in electrical setups, such as in retractable or movable devices. Manufactured by BKL Electronic, it is suitable for custom applications requiring flexible and durable wiring solutions.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded No

Reviews

Be the first to submit a review

Trustpilot