BKL 1506224 Spiral Cable Li12Y11Y 400-1600mm 4x0.25mm² black 1pc

MPN
1506224
Brand
BKL
EAN-13
4011376757791
Order Code
01-6044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic 1506224 spiral cable is a black cable suitable for applications requiring flexibility and extension, with a length of 400 mm that can extend to 1600 mm. It features a four-conductor design with a cross-section of 0.25 mm², ideal for connecting components in electronic setups. Typically used in dynamic environments, this cable is perfect for devices needing reliable yet versatile cabling solutions.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded No

Reviews

Be the first to submit a review

Trustpilot