Christmas Opening Hours and Delivery Dates here

BKL 1506222 Spiral Cable 800mm/3200mm 5x0.75mm² Black 1pc

Order Code:

01-6042

Brand: BKL MPN: 1506222 EAN-13: 4011376757777

Discontinued


The BKL Electronic 1506222 Spiral cable features a retractable design, extending from 800 mm to 3200 mm, with five conductors of 0.75 mm² each. It is primarily used for applications requiring flexible and durable cabling solutions, such as in audio, communications, and equipment connectivity. The cable's black exterior provides a sleek appearance suitable for both professional and personal use.
Length 800mm
Colour Black
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 5
Shielded No

Trustpilot