BKL 1506221 Spiral Cable 400/1600mm Black 5x0.75mm² 1pc

MPN
1506221
Brand
BKL
EAN-13
4011376757760
Order Code
01-6041
Country of Origin
Germany

Discontinued


The BKL Electronic 1506221 spiral cable is 400 mm long when coiled and extends to 1600 mm. It features 5 cores with a cross-section of 0.75 mm² and is black in colour. It is commonly used for extendable connection applications where flexibility is required.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 5
Shielded No

Trustpilot