BKL 1506219 Spiral Cable Li12Y11Y 800/3200mm 8x0.50mm² Black 1pc

MPN
1506219
Brand
BKL
EAN-13
4011376757746
Order Code
01-6039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £51.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506219 spiral cable features an 800 mm to 3200 mm extendable length with 8 cores of 0.50 mm² wire size, offering flexibility and durability. This black cable is suitable for dynamic applications requiring frequent movement and flexibility, such as in automation systems or retractable wiring. Ideal for situations where space-saving and extended reach capabilities are needed, it ensures reliable performance in various versatile settings.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded No

Reviews

Be the first to submit a review

Trustpilot