BKL 1506217 Spiral Cable Li12Y11Y 1200/4800mm 6x0.50mm² Black 1pc

MPN
1506217
Brand
BKL
EAN-13
4011376757722
Order Code
01-6037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £60.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BKL Electronic 1506217 spiral cable is a durable black cable measuring 1200 mm unstretched and can extend to 4800 mm. It features six cores, each with a cross-section of 0.50 mm², making it suitable for use in various electronic applications that require flexibility and space efficiency. This product is ideal for devices and environments where cables need to retract and expand neatly, like retractable power leads or cable organisers.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Reviews

Be the first to submit a review

Trustpilot