BKL 1506214 Spiral Cable 4x0.50mm² 1200/4800mm Black 1pc

MPN
1506214
Brand
BKL
EAN-13
4011376757692
Order Code
01-6034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic spiral cable measures 1200 mm uncoiled and extends to 4800 mm. It features 4 cores, each with a cross-section of 0.50 mm², and is black in colour. Ideal for flexible and retractable power connections, it is commonly used in electronic and electrical applications.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded No

Reviews

Be the first to submit a review

Trustpilot