BKL 1506213 Spiral Cable Li12Y11Y 800/3200mm 4x0.50mm² Black 1pc

MPN
1506213
Brand
BKL
EAN-13
4011376757685
Order Code
01-6033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £35.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic spiral cable, model 1506213, measures 800 mm when coiled and extends to 3200 mm, with a conductor size of 4 x 0.50 mm² in black. It's durable and flexible, suitable for dynamic applications where cable flexibility and retractability are needed. This product is commonly used in environments requiring frequent movement or flexibility, such as in robotics or machinery.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded No

Reviews

Be the first to submit a review

Trustpilot