BKL 1506209 Spiral Cable Li12Y11Y Black 400-1600mm 2x0.50mm² 1pc

MPN
1506209
Brand
BKL
EAN-13
4011376757647
Order Code
01-6029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

BKL Electronic manufactures the 1506209 spiral cable, which measures 400 mm when uncoiled and extends to 1600 mm. This black cable features two cores, each with a cross-section of 0.50 mm², offering flexibility and durability. It is typically used in applications where compact, retractable wiring solutions are needed, such as in movable equipment and electronic devices.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Reviews

Be the first to submit a review

Trustpilot