BKL 1506208 Spiral Cable Li12Y11Y 1200/4800mm 8x0.14mm² Black 1pc

MPN
1506208
Brand
BKL
EAN-13
4011376757630
Order Code
01-6028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the 1506208 spiral cable, featuring an extendable length from 1200 mm to 4800 mm and comprising 8 conductors of 0.14 mm² each. This durable black cable is ideal for use in dynamic applications where flexibility and compact coiling are essential. It is perfect for electronics that require frequent movement or cable retraction.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded No

Reviews

Be the first to submit a review

Trustpilot