BKL 1506204 Spiral Cable 800/3200mm 2x0.14mm² Black 1pc

MPN
1506204
Brand
BKL
EAN-13
4011376757593
Order Code
01-6024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506204 is a black spiral cable with dimensions of 800 mm to 3200 mm and a conductor size of 2 x 0.14 mm². This high-flexibility cable is ideal for use in dynamic applications where frequent movement is required. It is commonly used in situations demanding compact retraction and extension capabilities.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Reviews

Be the first to submit a review

Trustpilot