BKL 1506141 Spiral Cable 1200/4800mm 5G1mm² Orange 1pc

MPN
1506141
Brand
BKL
EAN-13
4011376761255
Order Code
01-6007
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The BKL Electronic 1506141 spiral cable is an orange wrap cable featuring a length that extends from 1200 mm to 4800 mm and contains 5 cores of 1 mm² each. This cable is designed for flexible applications where variable length is needed, such as in data transmission or electrical conduits in retractable equipment. The durable construction makes it suitable for dynamic industrial environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 8.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 5G1,0mm² 1200 - 4800 orange
Number of leads 5g
Shielded No

Trustpilot