BKL 1506139 Spiral Cable 400mm/1600mm Orange 5G 1mm² 1pc

MPN
1506139
Brand
BKL
EAN-13
4011376761231
Order Code
01-6005
Country of Origin
Germany
View Full Product Range (19)

Discontinued


BKL Electronic's spiral cable, model 1506139, features an orange H05BQ-F 5G1.0mm² design, with an adjustable length ranging from 400 mm to 1600 mm. This durable cable is suitable for dynamic or mobile installations requiring flexibility and resilience. It is ideal for use in industrial settings where reliable performance and adaptability are essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 8.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 5G1,0mm² 400 - 1600 orange
Number of leads 5g
Shielded No

Trustpilot