BKL 1506137 Spiral Cable H05BQ-F 800/3200mm Orange 1pc 4G1mm²

MPN
1506137
Brand
BKL
EAN-13
4011376761217
Order Code
01-6003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic 1506137 spiral cable features an adjustable length from 800 mm to 3200 mm with a 4 G 1 mm² cross-section. This durable orange cable is designed for applications requiring flexible and retractable wiring. It is typically used in environments where space constraints and movement demand robust and extendable cabling solutions.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 7.60mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 4G1,0mm² 800 - 3200 orange
Number of leads 4g
Shielded No

Reviews

Be the first to submit a review

Trustpilot