BKL 1506136 Spiral Cable H05BQ-F 4G1mm² 400/1600mm Orange

MPN
1506136
Brand
BKL
EAN-13
4011376761200
Order Code
01-6002
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The BKL Electronic 1506136 spiral cable features a flexible H05BQ-F 4G1.0 mm² design with a length ranging from 400 mm to 1600 mm. This orange cable is suitable for various electrical applications requiring flexibility and durability. Typically used in dynamic environments, it ensures reliable connectivity in both professional and industrial settings.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 7.60mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 4G1,0mm² 400 - 1600 orange
Number of leads 4g
Shielded No

Trustpilot